Conn Housing PL 34 POS 2mm Crimp ST Cable Mount Bag
Amphenol 69307-034 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 34 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.