The 69307-038LF is a 38-position 2-row crimp female socket connector from Amphenol, designed for cable mounting. It features a black housing and black color, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is lead-free and RoHS compliant, with a pitch of 2mm and a row spacing of 0.079inch. It is available in a bulk packaging quantity of 250 pieces.
Amphenol 69307-038LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Crimp |
| Width | 4.1mm |
| RoHS | Compliant |
No datasheet is available for this part.