Conn PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole
Amphenol 69394-020LF technical specifications.
| Package/Case | PLCC |
| Number of Positions | 35 |
| Package Quantity | 1813 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.