This 68-position PLCC socket has a current rating of 3A and a voltage rating of 1.5kV. It features a straight orientation and is designed for through-hole mounting. The socket is plated with tin and has a termination of solder. It is packaged in a rail/tube format with 756 units per package. The socket is not radiation hardened and is not RoHS compliant.
Amphenol 69394-068 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 756 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.