RF coaxial connector, male, straight, cable mount, featuring a 50 Ohm impedance and operating frequency range from 0 Hz to 4 GHz. Constructed with a brass body and nickel plating, it utilizes a PTFE dielectric and silver-plated brass center contact. This connector supports solder termination, offers 500 mating cycles, and has a voltage rating of 500V. It is RoHS compliant, lead-free, and designed for a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 69475 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.432oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69475 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
