Conn Shrouded Header HDR 12Signal/6Ground POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, GXT |
| Contact Post Length | 3.3mm |
| Depth | 17.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.99mm |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Compliant |