This 36-contact rectangular connector features a 2.54mm pitch and a length of 55.38mm. The connector has a black housing and is plated with gold. It is available in a bulk packaging quantity of 100 pieces. The connector is made from bronze with a gold plating and is RoHS compliant.
Sign in to ask questions about the Amphenol 69695-018LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69695-018LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 55.38mm |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69695-018LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.