This 3-contact through-hole connector features gold plating and a 2.54mm pitch. It is available in bulk packaging with 2000 pieces per pack. The connector is not radiation hardened and is compliant with RoHS regulations. It can be terminated through soldering.
Sign in to ask questions about the Amphenol 69751-103HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69751-103HLF technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69751-103HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.