This 28-position through-hole connector features a black housing and is rated for 1.5kV AC. It has a contact mating length of 0.17inch and is made with bronze contacts plated with gold. The connector is available in bulk packaging with 200 units per package. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Amphenol 69751-128HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69751-128HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.17inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 71.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69751-128HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.