This 1-contact straight plug is designed for high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The plug features a tin-plated bronze contact material and a solder termination. It is available in bulk packaging with 5000 units per package. The plug is not radiation hardened and is compliant with RoHS regulations.
Amphenol 69751-401HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.