This connector features 30 contacts with a straight orientation and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1.5kV and is made with tin plated bronze contacts. The connector is available in a bulk packaging quantity of 200 pieces. It is RoHS compliant and has a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 69751-430HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69751-430HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69751-430HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.