This connector features 32 bronze contacts with a tin plating, housed in a black plastic body. It measures 81.28mm in length and 2.41mm in depth, with a pitch of 2.54mm. The connector is designed for operation between -65°C and 125°C, and is compliant with RoHS regulations. It is available in bulk packaging with 200 units per package.
Sign in to ask questions about the Amphenol 69751-432HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69751-432HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69751-432HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.