
This 32-position surface mount connector has a current rating of 1A and a voltage rating of 120V AC. It is designed to operate within a temperature range of -55°C to 125°C. The connector features a PLCC package and is made with a copper alloy contact material with a tin plating. It has a flammability rating of UL94 V-0 and is packaged in a rail/tube configuration with 28 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
