
Surface mount PLCC socket featuring 32 positions and 32 contacts. This female connector utilizes a straight solder termination with a 1.27mm pitch. Constructed with a PPS body and copper alloy contacts with tin plating, it offers a 1A current rating and 120V voltage rating. Operating across a temperature range of -55°C to 125°C, it meets UL94 V-0 flammability standards.
Amphenol 69802-132LF technical specifications.
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.47mm |
| Insulation Material | Polyphenylene |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69802-132LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.