Surface mount PLCC socket with 32 positions and a 1.27mm pitch. Features a straight orientation and solder termination. Constructed with a PPS body material and copper alloy contacts with tin plating. Rated for 1A current and 120V voltage, operating between -55°C and 125°C. UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 69802-432LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PPS |
| Package/Case | PLCC |
| Color | Brown |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.47mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 390 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69802-432LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.