
44-position PLCC socket with 1.27mm pitch, featuring straight surface mount termination. Constructed with a PPS body and copper alloy contacts plated in tin, this female socket offers a 1A current rating and 120V voltage rating. Operating across a -55°C to 125°C temperature range, it boasts a UL94 V-0 flammability rating and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Amphenol 69802-444LF technical specifications.
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 22.86mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.47mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 69802 |
| Termination | Solder |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
