
24-position, 2-row right-angle IDC connector with a 2.54mm pitch, designed for cable mounting. Features tin-lead plated bronze contacts and a blue housing. Operates within a temperature range of -65°C to 105°C with a 1kV AC voltage rating. Supports wire gauges from 26AWG to 28AWG and utilizes Insulation Displacement Technology (IDT) for termination. Packaged in a tube.
Amphenol 69830-024 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 7mm |
| Housing Color | Blue |
| Length | 34.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.