This 2-row, 50-position rectangular connector features a 2.54mm pitch and through hole mount. The connector has a blue housing and blue color, with a bronze contact material and tin plating. It measures 67.96mm in length and 7mm in depth, with a cable pitch of 0.05inch and row spacing of 0.1inch. The connector is available in a package quantity of 232 and is part of the Quickie™, Basics+ series.
Amphenol 69831-050LF technical specifications.
| Cable Pitch | 0.05inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7mm |
| Housing Color | Blue |
| Length | 67.96mm |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 232 |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.