Sign in to ask questions about the Amphenol 69892-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 69892-001 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69892-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.