This 16-contact right angle connector features copper alloy contacts with GXT plating, housed in a white plastic body. It is available in a tray packaging and is RoHS compliant. The connector has a 2.54mm pitch and measures 28.07mm in length, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Housing Color | White |
| Length | 28.07mm |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |