Amphenol 69901007 technical specifications.
| Color | Grey, Silver |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, GXT |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69901007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
