This 16-position, 2-row right angle female header has a current rating of 3A and operates within a temperature range of -40°C to 85°C. It features a flammability rating of UL94 V-0 and is made with a nylon insulation material. The header is available in a package quantity of 100 and is packaged in a tray. It has a pitch of 2.54mm and is terminated with solder.
Amphenol 69901109 technical specifications.
| Color | Grey |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 28.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69901109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
