This 16-position, 2-row Latch-N-Lok header features a current rating of 3A and an operating temperature range of -40°C to 85°C. The header is made of bronze and copper alloy with a tin and gold GXT plating. It has a grey housing and nylon insulation. The header is available in a package quantity of 100 and is packaged in a tray.
Amphenol 69901109LF technical specifications.
| Color | Grey |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 28.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69901109LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
