
Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Current Rating | 3A |
| Depth | 21.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Length | 31.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Compliant |
