
The 69913-139LF is an 8-contact right angle Latch-N-Lok connector with a 2.54mm pitch. It is manufactured by Amphenol and features copper alloy contacts with gold plating. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 100 per tray and is RoHS compliant.
Amphenol 69913-139LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Housing Color | Grey |
| Length | 31.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Latch-N-Lok |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69913-139LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.