This 14-position 2-row through hole connector features a black housing and a 2.54mm pitch. It has a maximum voltage rating of 500V and is made with a bronze contact material plated with gold. The connector has a contact post length of 3.3mm and a contact mating length of 0.275inch. It is available in a bulk packaging quantity of 100 pieces and is not RoHS compliant.
Amphenol 69916-003 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.275inch |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Depth | 8.84mm |
| Housing Color | Black |
| Length | 20.57mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69916-003 to view detailed technical specifications.
No datasheet is available for this part.