This 20-position 2-row shrouded header features 20 male pins with a 2.54mm pitch and is designed for through hole mount. The header has a black housing and a gold-plated contact with a bronze base material. It has a maximum voltage rating of 500V AC and is available in a tray packaging with 138 pieces per package. The header is not RoHS compliant.
Amphenol 69916-006 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.275inch |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Depth | 8.84mm |
| Housing Color | Black |
| Length | 28.19mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 138 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.