This 34-contact rectangular connector features a black housing and is available in quantities of 100 per tray. The connector has a straight orientation and a pitch of 2.54mm. It is not radiation hardened and is not RoHS compliant. The contacts are made of bronze with a gold plating and have a maximum voltage rating of 500V AC.
Amphenol 69916-013 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.84mm |
| Housing Color | Black |
| Length | 45.97mm |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69916-013 to view detailed technical specifications.
No datasheet is available for this part.