
Conn Shrouded Header HDR 42 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol 69916-017 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.84mm |
| Housing Color | Black |
| Length | 56.13mm |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 69916-017 to view detailed technical specifications.
No datasheet is available for this part.