
This Amphenol 62-contact shrouded header features a straight body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum current rating of 3A per contact and a maximum voltage rating of 500VAC. The header has a product length of 81.54mm, a product depth of 8.84mm, and a product height of 12.7mm. It is suitable for use in various applications where a reliable and high-current connection is required.
Amphenol 69916-027 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 81.54 |
| Product Depth (mm) | 8.84 |
| Product Height (mm) | 12.7 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 62 |
| Termination Method | Solder |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 69916-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.