Conn Shrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol 69916-028 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 6.99mm |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Depth | 8.84mm |
| Housing Color | Black |
| Length | 84.07mm |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergCon |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69916-028 to view detailed technical specifications.
No datasheet is available for this part.