
This connector features 70 bronze contacts with gold plating, housed in a black 91.69mm long, 8.84mm deep package with a 2.54mm pitch. It is available in a tray packaging with 100 units per package. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 69916-031 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.84mm |
| Housing Color | Black |
| Length | 91.69mm |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 69916-031 to view detailed technical specifications.
No datasheet is available for this part.