
This Amphenol shrouded header features a right-angle design with 2 rows and 8 contacts. It is suitable for through-hole mounting and has a terminal pitch of 2.54mm. The header has a product length of 20.45mm and a product height of 13.34mm. It can operate within a temperature range of -40°C to 85°C and has a maximum current rating of 3A per contact.
Amphenol 69958-003 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 20.45 |
| Product Height (mm) | 13.34 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 69958-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.