This 8-contact shrouded header has a right-angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and features a termination method of solder. The operating temperature range is from -40 to 85 degrees Celsius. The maximum current rating is 3 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 69958-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 20.45 |
| Product Height (mm) | 13.34 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 69958-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.