8-position, 2-row shrouded header with a 2.54mm pitch. Features right-angle, through-hole mounting and solder termination. Offers a 3A current rating and operates within a -40°C to 85°C temperature range. Contact material includes bronze and copper alloy with tin, gold, or GXT plating. Housing is beige nylon with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 69958-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige, White |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Length | 20.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69958-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.