8-position, 2-row shrouded header with a 2.54mm pitch. Features right-angle, through-hole mounting with solder termination. Male pin contacts are constructed from bronze and copper alloy, plated with gold, GXT, and tin. Rated for 3A current and operates within a -40°C to 85°C temperature range. Housing is black nylon with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Compliant |