I/O Connectors LNL Receptacle Straight 12pos
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 26.77mm |
| Housing Color | Grey |
| Length | 38.86mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |