This 9-position D-Subminiature I/O connector features a 2-row configuration and a current rating of 5A. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is plated with gold and features a signal contact type. It is available in bulk packaging and is part of the 6E17 series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 6E17 |
| Termination | Solder |
| RoHS | Compliant |