This through-hole connector features a bronze contact material with gold plating, a grey housing, and a 2.54mm pitch. It has three rows and a right-angle orientation, with a length of 30.35mm. The connector is not RoHS compliant and is terminated with solder.
Amphenol 70075-200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Grey |
| Length | 30.35mm |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.