
This DIN 41612 connector features 21 contacts and a right angle body orientation. It has a terminal pitch of 2.54mm and is designed for through hole mounting. The product measures 30.35mm in length and 11.1mm in height. It is suitable for applications requiring a secure and reliable connection.
Amphenol 70075-203 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 30.35 |
| Product Height (mm) | 11.1 |
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.