The 7016-0074 is a high-frequency RF cable assembly featuring SMP female (receptacle) connectors on both ends. It utilizes a 0.047-inch diameter flexible coaxial cable, providing a 6-inch (152.4mm) length for high-density microwave applications. The connectors are designed for push-on or snap-on mating, offering a 50 Ohm impedance and operating capabilities up to 40 GHz.
Checking distributor stock and pricing after the page loads.
| Connector 1 | SMP Female |
| Connector 2 | SMP Female |
| Cable Type | 0.047 FlexibleInch |
| Length | 6Inch |
| Impedance | 50Ohms |
| Frequency Max | 40GHz |
| RoHS | Compliant |
| REACH | Compliant |