Sign in to ask questions about the Amphenol 70203-111LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 70203-111LF technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Depth | 15.8mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Series | Metral® |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70203-111LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
