This 24-contact HDR hard metric connector features a straight body orientation and a terminal pitch of 2mm. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a product length of 11.93mm, a product depth of 15.8mm, and a product height of 17mm. It is rated for a maximum current of 1 ampere per contact.
Sign in to ask questions about the Amphenol 70218-1114LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 70218-1114LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.93 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 70218-1114LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.