This Amphenol Metral connector features bronze contacts with gold plating, a flammability rating of UL94 V-0, and a non-lead-free construction. It is designed for through hole, edge, and board mounting and is available in a bulk packaging quantity of 240 pieces. The connector has a pitch of 0.079inch and is not RoHS compliant.
Sign in to ask questions about the Amphenol 70228-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 70228-101 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70228-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.