The Metral backplane connector features a right angle orientation with 96 positions across 4 rows, a pitch of 0.079inch, and a flammability rating of UL94 V-0. It is available in packaging quantities of 12 and is RoHS compliant. The connector is designed for through hole, edge, and board mount applications and features a termination of solder.
Sign in to ask questions about the Amphenol 70229-312LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 70229-312LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Length | 47.95mm |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70229-312LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.