Conn Hard Metric F 192 POS 2mm Solder RA Thru-Hole
Amphenol 70230-101LF technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 192 |
| Number of Rows | 4 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70230-101LF to view detailed technical specifications.
No datasheet is available for this part.