The 70230-111 is a 192-position 4-row through-hole backplane connector from Amphenol. It features a nickel and gold contact plating and a flammability rating of UL94 V-0. The connector is available in a bulk packaging with 60 units per package and has a pitch of 0.079inch. It is not RoHS compliant and contains lead, making it a non-lead-free component. The connector is suitable for through-hole, edge, and board mounting.
Amphenol 70230-111 technical specifications.
| Contact Plating | Nickel, Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 192 |
| Number of Rows | 4 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70230-111 to view detailed technical specifications.
No datasheet is available for this part.