The Amphenol 70230-201 is a 192-position, 4-row backplane connector with a through-hole mount. It features a flammability rating of UL94 V-0 and is available in bulk packaging. The connector has a pitch of 0.079inch and is part of the Metral series. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Amphenol 70230-201 technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 192 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70230-201 to view detailed technical specifications.
No datasheet is available for this part.