The Metral backplane connector is a through-hole connector with 192 positions, arranged in 4 rows, and a pitch of 0.079inch. It is RoHS compliant and lead free, with a flammability rating of UL94 V-0. The connector is available in bulk packaging and can be mounted through-hole, edge, or on a board via solder termination.
Amphenol 70230-201LF technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 192 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70230-201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.