Conn Hard Metric F 192 POS 2mm Solder RA Thru-Hole
Amphenol 70230-202LF technical specifications.
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 192 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 70230-202LF to view detailed technical specifications.
No datasheet is available for this part.